Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP4CGX15BF14I7N

FPGACyclone® IV GX Family 14400Cells 60nm Technology 1.2V 169-Pin FBGA
$ 53.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CGX15BF14I7N.

IHS

Datasheet44 pages19 years ago

Upverter

Farnell

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-55.61%

CAD Models

Download Intel / Altera EP4CGX15BF14I7N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 53.28
$ 39.07
$ 39.07
Stock
150,134
232,654
232,654
Authorized Distributors
3
3
3
Case/Package
FBGA
FBGA
FBGA
Number of Pins
169
169
169
Number of Logic Blocks (LABs)
900
900
900
Number of Logic Elements/Cells
14400
14400
14400
Number of I/Os
72
72
72
Number of Gates
-
-
-
RAM Size
67.5 kB
67.5 kB
67.5 kB
Min Supply Voltage
1.16 V
1.16 V
1.16 V
Max Supply Voltage
1.24 V
1.24 V
1.24 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Intel / AlteraEP4CGX22BF14C7N
IC FPGA 72 I/O 169FBGA / Cyclone® IV GX Field Programmable Gate Array (FPGA) IC 72 774144 21280 169-LBGA
Intel / AlteraEP4CGX22BF14C8N
FPGA Cyclone® IV GX Family 21280 Cells 60nm Technology 1.2V 169-Pin FBGA
Intel / AlteraEP4CGX30BF14C8N
IC FPGA 72 I/O 169FBGA / series Field Programmable Gate Array (FPGA) IC 72 1105920 29440 169-LBGA
Lattice SemiconductorLFXP2-17E-6FN484I
FPGA LatticeXP2 Family 17000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
FPGA IGLOO Family 600K Gates 130nm (CMOS) Technology 1.5V 144-Pin FBGA
FPGA IGLOO Family 600K Gates 130nm (CMOS) Technology 1.2V/1.5V 144-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP4CGX15BF14I7N provided by its distributors.

FPGACyclone® IV GX Family 14400Cells 60nm Technology 1.2V 169-Pin FBGA
Field Programmable Gate Array, 900 CLBs, 472.5MHz, 14400-Cell, PBGA169
540Kbit 14400 900 1.16V 1.24V FBGA-169 SMD mount 14mm*14mm*1mm
14400 900 BGA-169 Programmable Logic Device (CPLDs/FPGAs) ROHS
ALTERA EP4CGX15BF14I7NFPGA, CYCLONE IV GX, 15K, 169 FBGA
Programmable Logic Device (CPLD/FPGA)
Fpga, Cyclone Iv Gx, 15K, 169 Fbga; No. Of Logic Blocks:900; No. Of Macrocells:14400; Fpga Family:cyclone Iv; Logic Case Style:fbga; No. Of Pins:169Pins; No. Of Speed Grades:7; Total Ram Bits:540Kbit; No. Of I/o's:72I/o's; Clock Rohs Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED