Intel / Altera EP4CGX30BF14C8N

IC FPGA 72 I/O 169FBGA / series Field Programmable Gate Array (FPGA) IC 72 1105920 29440 169-LBGA
$ 91.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CGX30BF14C8N.

IHS

Datasheet44 pages19 years ago

Upverter

Farnell

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.36%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Intel / AlteraEP4CGX22BF14C7N
IC FPGA 72 I/O 169FBGA Cyclone® IV GX Field Programmable Gate Array (FPGA) IC 72 774144 21280 169-LBGA
Intel / AlteraEP4CGX22BF14C8N
FPGA Cyclone® IV GX Family 21280 Cells 60nm Technology 1.2V 169-Pin FBGA
Intel / AlteraEP4CGX15BF14C8N
RoHS Compliant BALL Not Qualified Active FPGA 0C~85C TJ 1.21.2/3.32.5V 1.55mm
IC FPGA 97 I/O 144FBGA IGLOO Field Programmable Gate Array (FPGA) IC 97 147456 24576 144-LBGA
IC FPGA 97 I/O 144FBGA IGLOO Field Programmable Gate Array (FPGA) IC 97 147456 24576 144-LBGA
IC FPGA 97 I/O 144FBGA IGLOO Field Programmable Gate Array (FPGA) IC 97 147456 24576 144-LBGA

Descriptions

Descriptions of Intel / Altera EP4CGX30BF14C8N provided by its distributors.

IC FPGA 72 I/O 169FBGA / series Field Programmable Gate Array (FPGA) IC 72 1105920 29440 169-LBGA
FPGA Cyclone® IV GXFamily 29440Cells 1.2V 169-Pin FBGA Tray
FPGA, CYCLONE IV GX, 30K, 169FBGA; No. of Logic Blocks:1840; No. of Macrocells:29440; Family Type:Cyclone IV; No. of Speed Grades:8; Series:Cyclone IV GX; Total RAM Bits:1080Kbit; No. of I/O's:72; Clock Management:PLL; Core Supply Voltage Range:1.16V to 1.24V; I/O Supply Voltage:3.3V; Operating Frequency Max:472.5MHz; Operating Temperature Range:0°C to +85°C; Logic Case Style:FBGA; No. of Pins:169; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Logic Function Number:FPGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED