Intel / Altera EP4CE6F17C8N

Field Programmable Gate Arrays (FPGA); EP4CE6F17C8N; INTEL; 1.25 V; 1.15 V; FBGA; 1.2 V
$ 23.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE6F17C8N.

IHS

Datasheet44 pages19 years ago

element14 APAC

Farnell

LKR

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-30.25%

CAD Models

Download Intel / Altera EP4CE6F17C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.19
$ 25.75
Stock
247,855
488,191
Authorized Distributors
2
2
Case/Package
FBGA
TFBGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
392
392
Number of Logic Elements/Cells
6272
6272
Number of I/Os
179
179
Number of Gates
6272
-
RAM Size
33.8 kB
33.8 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP3C5F256C8N
Field Programmable Gate Array, 5136 CLBs, 472.5MHz, 5136-Cell, CMOS, PBGA256
Intel / AlteraEP2C5F256C8N
FPGA Cyclone® II Family 4608 Cells 402.58MHz 90nm Technology 1.2V 256-Pin FBGA Tray
Intel / AlteraEP3C5F256C7N
FPGA Cyclone® IIIFamily 5136Cells 437.5MHz 1.2V 256-Pin FBGA Tray

Descriptions

Descriptions of Intel / Altera EP4CE6F17C8N provided by its distributors.

Field Programmable Gate Arrays (FPGA); EP4CE6F17C8N; INTEL; 1.25 V; 1.15 V; FBGA; 1.2 V
2016 RoHS Compliant BALL Not Qualified FPGA 0C~85C TJ 472.5MHz 1.21.2/3.32.5V 1.55mm
FPGA Cyclone® IV E Family 6272 Cells 60nm Technology 1.2V 256-Pin FBGA Tray / IC FPGA 179 I/O 256FBGA
FPGA, CYCLONE IV, 6K, 256FBGA; No. of Logic Blocks:392; No. of Macrocells:6272; Family Type:Cyclone IV; Logic Case Style:FBGA; No. of Pins:256; No. of Speed Grades:8; Total RAM Bits:270Kbit; No. of I/O's:179; Clock Management:PLL; Core Supply Voltage Range:1.15V to 1.25V; I/O Supply Voltage:3.3V; Operating Frequency Max:472.5MHz; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Logic Function Number:FPGA; Operating Temperature Range:0°C to +85°C; Series:Cyclone IV E

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED