Intel / Altera EP3C5F256C7N

FPGA Cyclone® IIIFamily 5136Cells 437.5MHz 1.2V 256-Pin FBGA Tray
$ 46.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C5F256C7N.

IHS

Datasheet34 pages19 years ago

element14 APAC

_legacy Avnet

iiiC

LKR

Inventory History

3 month trend:
+46.74%

CAD Models

Download Intel / Altera EP3C5F256C7N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 46.535
$ 76.008
$ 76.008
Stock
200,561
231,353
231,353
Authorized Distributors
4
2
2
Case/Package
FBGA
FBGA
FBGA
Number of Pins
256
256
256
Number of Logic Blocks (LABs)
5136
5136
5136
Number of Logic Elements/Cells
5136
5136
5136
Number of I/Os
182
182
182
Number of Gates
-
-
-
RAM Size
-
51.8 kB
51.8 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Intel / AlteraEP2C5F256C8N
FPGA Cyclone® II Family 4608 Cells 402.58MHz 90nm Technology 1.2V 256-Pin FBGA Tray
Intel / AlteraEP2C5F256C7N
FPGA Cyclone® II Family 4608 Cells 402.58MHz 90nm Technology 1.2V 256-Pin FBGA
Intel / AlteraEP2C5F256C8
Field Programmable Gate Array, 288 CLBs, 402.5MHz, 4608-Cell, CMOS, PBGA256

Descriptions

Descriptions of Intel / Altera EP3C5F256C7N provided by its distributors.

FPGA Cyclone® IIIFamily 5136Cells 437.5MHz 1.2V 256-Pin FBGA Tray
Field Programmable Gate Array, 5136 CLBs, 472.5MHz, 5136-Cell, CMOS, PBGA256
FPGA, CYCLONE III, 5K LE, 256FBGA; No. of Logic Blocks: 321; No. of Macrocells: 5136; FPGA Family: Cyclone III; Logic Case Style: BGA; No. of Pins: 256Pins; No. of Speed Grades: -; Total RAM Bits: 423936Kbit; No. of I/O's: 182I
Field Programable Gate Array(FPGA) IC; No. of Logic Blocks:321; Logic Family:Cyclone III; Series:Cyclone III; No. of I/O's:182; I/O Supply Voltage:3.3V; Operating Frequency Max:437.5MHz; Operating Temperature Range:0°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED