Intel / Altera EP2C5F256C8N

FPGA Cyclone® II Family 4608 Cells 402.58MHz 90nm Technology 1.2V 256-Pin FBGA Tray
$ 38.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C5F256C8N.

IHS

Datasheet470 pages18 years ago

element14

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-56.82%

CAD Models

Download Intel / Altera EP2C5F256C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.23
$ 50.468
$ 50.468
Stock
316,748
216,741
216,741
Authorized Distributors
4
3
3
Case/Package
FBGA
FBGA
FBGA
Number of Pins
256
256
256
Number of Logic Blocks (LABs)
288
288
288
Number of Logic Elements/Cells
4608
4608
4608
Number of I/Os
158
158
158
Number of Gates
-
5000
5000
RAM Size
-
14.6 kB
14.6 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Intel / AlteraEP3C5F256C8N
Field Programmable Gate Array, 5136 CLBs, 472.5MHz, 5136-Cell, CMOS, PBGA256
Intel / AlteraEP3C5F256C7N
FPGA Cyclone® IIIFamily 5136Cells 437.5MHz 1.2V 256-Pin FBGA Tray
Intel / AlteraEP3C5F256C8
FPGA Cyclone® III Family 5136 Cells 402MHz 65nm Technology 1.2V 256-Pin TFBGA

Descriptions

Descriptions of Intel / Altera EP2C5F256C8N provided by its distributors.

FPGA Cyclone® II Family 4608 Cells 402.58MHz 90nm Technology 1.2V 256-Pin FBGA Tray
EP2C5F Series 119808 RAM Bit 4608 Elements Cyclone II FPGA - FBGA-256
FPGA, CYCLONE II, 5K LE, 256FBGA; No. of Logic Blocks: 288; No. of Macrocells: -; FPGA Family: Cyclone II; Logic Case Style: BGA; No. of Pins: 256Pins; No. of Speed Grades: -; Total RAM Bits: 119808Kbit; No. of I/O's: 158I/O's;
FPGA Logic; Programmable Logic Type:FPGA; Logic Type:FPGA; Logic Base Number:EP2C5F256; No. of I/O Pins:158; Frequency Max:320MHz; Supply Voltage Min:1.15V; Supply Voltage Max:1.25V; Termination Type:SMD; Package/Case:256-FBGA ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP2C5F256-C8N
  • EP2C5F256C-8N