Intel / Altera EP3C5F256C8N

Field Programmable Gate Array, 5136 CLBs, 472.5MHz, 5136-Cell, CMOS, PBGA256
$ 38.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C5F256C8N.

IHS

Datasheet34 pages19 years ago

Newark

Factory Futures

_legacy Avnet

iiiC

Inventory History

3 month trend:
-10.71%

CAD Models

Download Intel / Altera EP3C5F256C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.579
$ 41.55
Stock
246,861
235,061
Authorized Distributors
5
2
Case/Package
FBGA
FBGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
5136
5136
Number of Logic Elements/Cells
5136
5136
Number of I/Os
182
182
Number of Gates
-
-
RAM Size
-
51.8 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Intel / AlteraEP2C5F256C8N
FPGA Cyclone® II Family 4608 Cells 402.58MHz 90nm Technology 1.2V 256-Pin FBGA Tray
Intel / AlteraEP4CE6F17C8N
Field Programmable Gate Arrays (FPGA); EP4CE6F17C8N; INTEL; 1.25 V; 1.15 V; FBGA; 1.2 V
Intel / AlteraEP4CE6F17C6N
Field Programmable Gate Array, 392 CLBs, 472.5MHz, 6272-Cell, PBGA256

Descriptions

Descriptions of Intel / Altera EP3C5F256C8N provided by its distributors.

Field Programmable Gate Array, 5136 CLBs, 472.5MHz, 5136-Cell, CMOS, PBGA256
FPGACyclone® III Family 5136Cells 402MHz 65nm Technology 1.2V 256-Pin FBGA
ALTERA EP3C5F256C8N FPGA,CYCLONE III, 5K LE, FBGA256
414Kbit 5136 321 1.15V 1.25V FBGA-256 SMD mount 17mm*17mm*1.45mm
FPGA 5136 CLBs 402MHz FBGA-256 1.2V 182 I/O
IC CYCLONE III FPGA 5K 256-FBGA
5136LogC 321LABs 182I/O BGA256
Fpga, Cyclone Iii, 5K Le, Fbga256; No. Of Logic Blocks:321; No. Of Macrocells:5136; Fpga Family:cyclone Iii; Logic Case Style:bga; No. Of Pins:256Pins; No. Of Speed Grades:-; Total Ram Bits:423936Kbit; No. Of I/o's:182I/o's; Clock Rohs Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP3C5F256C8N.
  • EP3C5F256C8N?