Intel / Altera EP4CE6F17C6N

Field Programmable Gate Array, 392 CLBs, 472.5MHz, 6272-Cell, PBGA256
$ 34.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE6F17C6N.

IHS

Datasheet44 pages19 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP4CE6F17C6N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 34.19
$ 37.741
Stock
229,818
220,182
Authorized Distributors
3
1
Case/Package
FBGA
BGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
392
392
Number of Logic Elements/Cells
6272
6272
Number of I/Os
179
179
Number of Gates
6272
-
RAM Size
33.8 kB
33.8 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Intel / AlteraEP2C5F256C8N
FPGA Cyclone® II Family 4608 Cells 402.58MHz 90nm Technology 1.2V 256-Pin FBGA Tray
Intel / AlteraEP3C5F256C8N
Field Programmable Gate Array, 5136 CLBs, 472.5MHz, 5136-Cell, CMOS, PBGA256
Intel / AlteraEP3C5F256C7N
FPGA Cyclone® IIIFamily 5136Cells 437.5MHz 1.2V 256-Pin FBGA Tray

Descriptions

Descriptions of Intel / Altera EP4CE6F17C6N provided by its distributors.

Field Programmable Gate Array, 392 CLBs, 472.5MHz, 6272-Cell, PBGA256
FPGACyclone® IV E Family 6272Cells 60nm Technology 1.2V 256-Pin FBGA
Memory IC 270Kbit 6272 392 1.15V 1.25V BGA SMD 17mm × 17mm × 1.05mm
Programmable Logic Device (CPLD/FPGA)
IC REG BUCK ADJUSTABLE 5.5A 8SOP
Fpga, Cyclone Iv, 6K, 256Fbga; No. Of Logic Blocks:392; No. Of Macrocells:6272; Fpga Family:cyclone Iv; Logic Case Style:fbga; No. Of Pins:256Pins; No. Of Speed Grades:6; Total Ram Bits:270Kbit; No. Of I/o's:179I/o's; Clock Rohs Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED