Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP3SL150F1152C4

FPGA Stratix® III LFamily 142500Cells 450MHz 1.1V 1152-Pin FC-FBGA Tray
$ 1,669.82
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3SL150F1152C4.

IHS

Datasheet797 pages15 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP3SL150F1152C4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,669.82
$ 1,779.95
$ 1,779.95
Stock
134,351
225,902
225,902
Authorized Distributors
2
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
1152
1152
1152
Number of Logic Blocks (LABs)
5700
5700
5700
Number of Logic Elements/Cells
142500
142500
142500
Number of I/Os
744
744
744
Number of Gates
-
-
-
RAM Size
798.8 kB
798.8 kB
798.8 kB
Min Supply Voltage
860 mV
860 mV
860 mV
Max Supply Voltage
940 mV
940 mV
940 mV
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2006-11-16
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2020-09-30
LTD Date2021-03-30

Related Parts

Intel / AlteraEP3SL110F1152C4N
FPGA Stratix® III L Family 107500 Cells 450MHz 65nm Technology 1.1V 1152-Pin FC-FBGA
Intel / AlteraEP3SL110F1152C2N
FPGA Stratix® III L Family 107500 Cells 600MHz 65nm Technology 1.1V 1152-Pin FC-FBGA
Intel / AlteraEP3SL110F1152I3
STRATIX III DEVICE Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152

Descriptions

Descriptions of Intel / Altera EP3SL150F1152C4 provided by its distributors.

FPGA Stratix® III LFamily 142500Cells 450MHz 1.1V 1152-Pin FC-FBGA Tray
Field Programmable Gate Array, 5700 CLBS, 717MHz, 142500-Cell, CMOS, PBGA1152
FPGA - Field Programmable Gate Array FPGA - Stratix III 5700 LABs 744 IOs
CMOS OTHER 2006 RoHS Compliant FPGA 85C 798.8kB 450MHz 1.15V
FIELD PROGRAMMABLE GATE ARRAY, CMOS, FBGA-1152

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED