Intel / Altera EP3SL150F1152C4N

FPGA Stratix® III L Family 142500Cells 450MHz 65nm Technology 1.1V 1152-Pin FC-FBGA Tray
$ 1,779.95
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3SL150F1152C4N.

IHS

Datasheet332 pages20 years ago
Datasheet797 pages15 years ago

Augswan

iiiC

Factory Futures

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP3SL150F1152C4N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1,779.95
$ 572
$ 572
Stock
230,145
198,242
198,242
Authorized Distributors
2
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
1152
1152
1152
Number of Logic Blocks (LABs)
5700
5700
5700
Number of Logic Elements/Cells
142500
142500
142500
Number of I/Os
744
744
744
Number of Gates
-
-
-
RAM Size
798.8 kB
798.8 kB
798.8 kB
Min Supply Voltage
860 mV
860 mV
860 mV
Max Supply Voltage
940 mV
940 mV
940 mV
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2006-11-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP3SL110F1152C4N
FPGA Stratix® III L Family 107500 Cells 450MHz 65nm Technology 1.1V 1152-Pin FC-FBGA
Intel / AlteraEP3SL110F1152I4
Field Programmable Gate Array, 4300 CLBs, 717MHz, 107500-Cell, CMOS, PBGA1152
Intel / AlteraEP3SL110F1152C3
FPGA Stratix III Family 107500 Cells 500MHz 65nm Technology 1.1V 1152-Pin FC-FBGA

Descriptions

Descriptions of Intel / Altera EP3SL150F1152C4N provided by its distributors.

FPGA Stratix® III L Family 142500Cells 450MHz 65nm Technology 1.1V 1152-Pin FC-FBGA Tray
Field Programmable Gate Array, 717MHz, 142500-Cell, CMOS, PBGA1152
FPGA, STRATIX III, 150K LE, 1152FBGA
IC SUPERVISOR 1 CHANNEL SOT23-5
FPGA, STRATIX III, 150K LE, 1152FBGA; Series:Stratix III; Total RAM Bits:6390; Core Supply Voltage Range:860mV to 1.15V; Operating Frequency Max:717MHz; Operating Temperature Range:0°C to +85°C; Logic Case Style:BGA; No. of Pins:1152; Frequency:450MHz; I/O Interface Standard:LVTTL, LVCMOS, PCI, PCI-X, SSTL, HSTL, Diff SSTL,; I/O Output Drive:3.3V, 3V, 2.5V, 1.8V, 1.5V, 1.2V; Logic IC Base Number:EP3SL150; Logic IC Function:FPGA; No. of I/O's:736; Operating Frequency Max:717MHz; Package / Case:FBGA; Programmable Logic Type:FPGA; Supply Voltage Max:1.15V; Supply Voltage Min:1.05V; Termination Type:SMD

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED