Intel / Altera EP3SL110F1152C4N

FPGA Stratix® III L Family 107500 Cells 450MHz 65nm Technology 1.1V 1152-Pin FC-FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3SL110F1152C4N.

IHS

Datasheet332 pages20 years ago

SHENGYU ELECTRONICS

CAD Models

Download Intel / Altera EP3SL110F1152C4N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3,653.359
$ 3,653.359
Stock
157,640
94,905
94,905
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
1152
-
-
Number of Logic Blocks (LABs)
4300
4300
4300
Number of Logic Elements/Cells
107500
107500
107500
Number of I/Os
744
-
-
Number of Gates
-
-
-
RAM Size
609.4 kB
-
-
Min Supply Voltage
860 mV
860 mV
860 mV
Max Supply Voltage
940 mV
940 mV
940 mV
Peripherals
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Intel / AlteraEP3SE110F1152C4N
FPGA Stratix® III E Family 107500 Cells 450MHz 65nm Technology 1.1V 1152-Pin FC-FBGA
Intel / AlteraEP3SE80F1152C4N
FPGA Stratix® III EFamily 80000Cells 450MHz 1.1V 1152-Pin FC-FBGA Tray
Intel / AlteraEP3SE80F1152C4
FPGA - Field Programmable Gate Array FPGA - Stratix III 3200 LABs 744 IOs

Descriptions

Descriptions of Intel / Altera EP3SL110F1152C4N provided by its distributors.

FPGA Stratix® III L Family 107500 Cells 450MHz 65nm Technology 1.1V 1152-Pin FC-FBGA
FPGA - Field Programmable Gate Array FPGA - Stratix III 4300 LABs 744 IOs
Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED