Intel / Altera EP2S60F1020C3N

FPGA Stratix® II Family 60440Cells 816.99MHz 90nm Technology 1.2V 1020-Pin FC-FBGA
$ 273.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2S60F1020C3N.

IHS

Datasheet248 pages15 years ago

Future Electronics

Farnell

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2004-01-23
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-06-04
LTD Date2021-12-06

Related Parts

Intel / AlteraEP2SGX60EF1152C4N
FPGA Stratix® II GX Family 60440 Cells 732.1MHz 90nm Technology 1.2V 1152-Pin FC-FBGA
Intel / AlteraEP2SGX60EF1152C4
Field Programmable Gate Array, 60440 CLBs, 717MHz, 60440-Cell, CMOS, PBGA1152
Intel / AlteraEP2SGX60EF1152I4N
FPGA Stratix® II GX Family 60440Cells 732.1MHz 90nm Technology 1.2V 1152-Pin FC-FBGA
FPGA Virtex-5 LX Family 46080 Cells 65nm (CMOS) Technology 1V 1153-Pin FC-BGA

Descriptions

Descriptions of Intel / Altera EP2S60F1020C3N provided by its distributors.

FPGA Stratix® II Family 60440Cells 816.99MHz 90nm Technology 1.2V 1020-Pin FC-FBGA
Field Programmable Gate Array, 24176 CLBs, 717MHz, 60440-Cell, CMOS, PBGA1020
FPGA Logic IC; Logic Family:Stratix II; Series:Stratix II; No. of I/O's:718; Clock Management:PLL, DLL; I/O Supply Voltage:3.3V; Operating Temperature Range:0°C to +85°C; Logic Case Style:FBGA; No. of Pins:1020 ;RoHS Compliant: Yes
FPGA, STRATIX II, 60K LE, 1020FBGA; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Base Number:EP2S60; No of I/O Lines:718; Frequency:650MHz; I/O Interface Standard:LVPECL, HyperTransport, LVDS, Differ HSTL, Differ; I/O Output Drive:3.3V, 2.5V, 1.8V, 1.5V; Voltage, Supply Min:1.15V; Voltage, Supply Max:1.25V; Case Style:FBGA; Operating Temperature Range:0°C to +85°C; No. of Pins:1020; Termination Type:SMD

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED