Intel / Altera EP1C6Q240C6N

FPGACyclone® Family 5980Cells 405.2MHz 130nm Technology 1.5V 240-Pin PQFP
$ 61.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1C6Q240C6N.

IHS

Datasheet106 pages18 years ago

SHENGYU ELECTRONICS

Farnell

iiiC

DigiKey

Inventory History

3 month trend:
-3.42%

CAD Models

Download Intel / Altera EP1C6Q240C6N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-09-19
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Lattice SemiconductorLFXP6E-5QN208C
FPGA LatticeXP Family 6000 Cells 400MHz 130nm Technology 1.2V 208-Pin PQFP Tray
Lattice SemiconductorLFXP2-5E-5QN208C
FPGA LatticeXP2 Family 5000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
FPGA Spartan-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 208-Pin PQFP
FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 208-Pin PQFP
Lattice SemiconductorLFXP6C-3QN208C
FPGA LatticeXP Family 6000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 208-Pin PQFP Tray

Descriptions

Descriptions of Intel / Altera EP1C6Q240C6N provided by its distributors.

FPGACyclone® Family 5980Cells 405.2MHz 130nm Technology 1.5V 240-Pin PQFP
Field Programmable Gate Array, 598 CLBS, 405MHz, 5980-Cell, PQFP240
90Kbit 5980 598 1.425V 1.575V QFP SMD mount 32mm*32mm*3.4mm
IC, FPGA, CYCLONE, 5980 LE, 240PQFP; No. of Logic Blocks: 598; No. of Macrocells: 5980; FPGA Family: Cyclone; Logic Case Style: QFP; No. of Pins: 240Pins; No. of Speed Grades: 6; Total RAM Bits: 92160Kbit; No. of I/O's: 185I/O's
FPGA, CYCLONE, 5980 LE, 240PQFP; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Family:CYCLONE; Logic IC Base Number:EP1C; No of I/O Lines:185; No. of Macrocells:5980; Frequency:405MHz; I/O Interface Standard:LVTTL, ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1C6Q240C-6N