Intel / Altera EP2C5T144C8N

FPGA Cyclone® II Family 4608 Cells 402.58MHz 90nm Technology 1.2V 144-Pin TQFP Tray
$ 32.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C5T144C8N.

IHS

Datasheet470 pages18 years ago
Datasheet470 pages18 years ago

Arrow Electronics

Farnell

element14 APAC

iiiC

Inventory History

3 month trend:
-75.14%

CAD Models

Download Intel / Altera EP2C5T144C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 32.78
$ 39.338
$ 39.338
Stock
887,505
268,619
268,619
Authorized Distributors
5
3
3
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
144
144
144
Number of Logic Blocks (LABs)
288
288
288
Number of Logic Elements/Cells
4608
4608
4608
Number of I/Os
89
89
89
Number of Gates
-
5000
5000
RAM Size
14.6 kB
14.6 kB
14.6 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-01-17
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Lattice SemiconductorLCMXO2-2000ZE-1TG144I
Fpga, 2112 Logic Cell, Tqfp-144, 100Degc; |Lattice Semiconductor LCMXO2-2000ZE-1TG144I
Lattice SemiconductorLCMXO2-2000HE-4TG144C
MACHX02 Series 2112 LUTs 112 I/O 3.3 V -4 Speed COM Green" FPGA - TQFP-144"
Intel / AlteraEP1C3T144C8N
CYCLONE FPGA Field Programmable Gate Array, 275MHz, 2910-Cell, PQFP144
FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 144-Pin TQFP
Intel / AlteraEP1C3T144I7
Contains Lead CMOS INDUSTRIAL 2008 FPGA 100C 7.3kB 320.1MHz 1.575V
Intel / AlteraEP1C3T144C8
CYCLONE FPGA Field Programmable Gate Array, 275MHz, 2910-Cell, PQFP144

Descriptions

Descriptions of Intel / Altera EP2C5T144C8N provided by its distributors.

FPGA Cyclone® II Family 4608 Cells 402.58MHz 90nm Technology 1.2V 144-Pin TQFP Tray
CYCLONE II DEVICE FAMILY Field Programmable Gate Array, 288 CLBs, 4608-Cell, CMOS, PQFP144
CYCLONE II FPGA, SMD, 2C5T144, WAFFLE30; No. of Logic Blocks: 288; No. of Macrocells: 4608; FPGA Family: Cyclone II; Logic Case Style: TQFP; No. of Pins: 144Pins; No. of Speed Grades: 8; Total RAM Bits: 119808Kbit; No. of I/O's
CYCLONE II FPGA 5K, SMD, 2C5T144; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Family:FPGA; Logic IC Base Number:2; No of I/O Lines:89; No. of Macrocells:4608; Frequency:155.5MHz; I/O Interface Standard:LVTTL, ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP2C5T144-C8N
  • EP2C5T144C8N.
  • EP2C5T144C8N..