Intel / Altera EP1C3T144C8

CYCLONE FPGA Field Programmable Gate Array, 275MHz, 2910-Cell, PQFP144
$ 49.795
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1C3T144C8.

IHS

Datasheet106 pages18 years ago

_legacy Avnet

iiiC

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1C3T144C8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 49.795
$ 12.535
Stock
267,227
1,295,448
Authorized Distributors
2
3
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Number of Logic Blocks (LABs)
291
291
Number of Logic Elements/Cells
2910
2910
Number of I/Os
104
104
Number of Gates
-
-
RAM Size
7.3 kB
-
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-09-19
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2019-03-29
LTD Date2019-09-12

Related Parts

Lattice SemiconductorLCMXO2-2000ZE-1TG144I
Fpga, 2112 Logic Cell, Tqfp-144, 100Degc; |Lattice Semiconductor LCMXO2-2000ZE-1TG144I
Lattice SemiconductorLCMXO2-2000HE-4TG144C
MACHX02 Series 2112 LUTs 112 I/O 3.3 V -4 Speed COM Green" FPGA - TQFP-144"
FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFXP3C-5TN144C
FPGA LatticeXP Family 3000 Cells 400MHz 130nm Technology 1.8V/2.5V/3.3V 144-Pin TQFP Tray

Descriptions

Descriptions of Intel / Altera EP1C3T144C8 provided by its distributors.

CYCLONE FPGA Field Programmable Gate Array, 275MHz, 2910-Cell, PQFP144
FPGA Cyclone®Family 2910Cells 275.03MHz 1.5V 144-Pin TQFP Tray
Contains Lead CMOS OTHER 2008 FPGA 85C 7.3kB 275.03MHz 1.575V

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1C3T144-C8
  • EP1C3T144C-8