Intel / Altera EP1C3T144I7

Field Programmable Gate Array, 291 CLBS, 320MHz, 2910-Cell, PQFP144
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1C3T144I7.

IHS

Datasheet106 pages18 years ago

_legacy Avnet

iiiC

DigiKey

CAD Models

Download Intel / Altera EP1C3T144I7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.11
Stock
170,583
190,090
Authorized Distributors
0
2
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Number of Logic Blocks (LABs)
291
291
Number of Logic Elements/Cells
2910
2910
Number of I/Os
104
104
Number of Gates
-
-
RAM Size
7.3 kB
7.3 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Lattice SemiconductorLCMXO2-2000ZE-1TG144I
Fpga, 2112 Logic Cell, Tqfp-144, 100Degc; |Lattice Semiconductor LCMXO2-2000ZE-1TG144I
Lattice SemiconductorLCMXO2-2000HE-4TG144C
MACHX02 Series 2112 LUTs 112 I/O 3.3 V -4 Speed COM Green" FPGA - TQFP-144"
FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFXP3C-5TN144C
FPGA LatticeXP Family 3000 Cells 400MHz 130nm Technology 1.8V/2.5V/3.3V 144-Pin TQFP Tray
Intel / AlteraEP1K50TC144-2N
FPGA ACEX 1K Family 50K Gates 2880 Cells 200MHz 0.22um Technology 2.5V 144-Pin TQFP
Intel / AlteraEP1K50TC144-3N
FPGA ACEX 1KFamily 50KGates 2880Cells 166.67MHz 2.5V 144-Pin TQFP Tray

Descriptions

Descriptions of Intel / Altera EP1C3T144I7 provided by its distributors.

Field Programmable Gate Array, 291 CLBS, 320MHz, 2910-Cell, PQFP144
FIELD PROGRAMMABLE GATE ARRAY, 22 X 22 MM, 0.50 MM PITCH, TQFP-144
SP Amp INSTR Amp Single ±18V 8-Pin SOIC N T/R
IC REG LINEAR 5V 150MA SOT23-5

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1C3T144I-7