Intel / Altera EP1C3T144C8N

CYCLONE FPGA Field Programmable Gate Array, 275MHz, 2910-Cell, PQFP144
$ 17.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1C3T144C8N.

IHS

Datasheet106 pages18 years ago

SHENGYU ELECTRONICS

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
-0.13%

CAD Models

Download Intel / Altera EP1C3T144C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-09-19
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFXP3C-5TN144C
FPGA LatticeXP Family 3000 Cells 400MHz 130nm Technology 1.8V/2.5V/3.3V 144-Pin TQFP Tray
Lattice SemiconductorLFXP3C-3T144C
FPGA LatticeXP Family 3000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 144-Pin TQFP Tray
Lattice SemiconductorLFXP3C-3TN144C
FPGA LatticeXP Family 3000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 144-Pin TQFP Tray

Descriptions

Descriptions of Intel / Altera EP1C3T144C8N provided by its distributors.

CYCLONE FPGA Field Programmable Gate Array, 275MHz, 2910-Cell, PQFP144
FPGA Cyclone®Family 2910Cells 275.03MHz 1.5V 144-Pin TQFP Tray
CYCLONE FPGA, SMD, 1C3T144, WAFFLE30; No. of Logic Blocks: 291; No. of Macrocells: 2910; FPGA Family: Cyclone; Logic Case Style: TQFP; No. of Pins: 144Pins; No. of Speed Grades: -; Total RAM Bits: 59904Kbit; No. of I/O's: 104I/O
CYCLONE FPGA 2910, SMD, 1C3T144; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Base Number:1; No of I/O Lines:104; No. of Macrocells:2910; Frequency:275MHz; I/O Interface Standard:LVTTL, LVCMOS, SSTL-2, SSTL-3, LVDS,;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1C3T144-C8N
  • EP1C3T144C-8N
  • EP1C3T144C8/N
  • EP1C3T144C8N.