Intel / Altera EP2C15AF256C8N

FPGA Cyclone® IIFamily 14448Cells 402.58MHz 1.2V 256-Pin FBGA Tray
$ 90.551
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C15AF256C8N.

IHS

Datasheet168 pages18 years ago
Datasheet470 pages18 years ago

Augswan

Farnell

Inventory History

3 month trend:
+58.73%

CAD Models

Download Intel / Altera EP2C15AF256C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 90.551
$ 100.895
Stock
227,561
188,981
Authorized Distributors
3
3
Case/Package
FBGA
FBGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
903
903
Number of Logic Elements/Cells
14448
14448
Number of I/Os
152
152
Number of Gates
-
-
RAM Size
-
-
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2006-03-27
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Intel / AlteraEP2C20F256C8N
FPGA Cyclone« II Family 18752 Cells 402.58MHz 90nm Technology 1.2 Volt 256-Pin FBGA
Intel / AlteraEP2C20F256I8N
FPGA Cyclone® II Family 18752 Cells 402.58MHz 90nm Technology 1.2V 256-Pin FBGA
Intel / AlteraEP2C20AF256I8N
FPGA Cyclone® IIFamily 18752Cells 402.58MHz 1.2V 256-Pin FBGA Tray

Descriptions

Descriptions of Intel / Altera EP2C15AF256C8N provided by its distributors.

FPGA Cyclone® IIFamily 14448Cells 402.58MHz 1.2V 256-Pin FBGA Tray
FPGA, CYCLONE II, 15K ELEMENTS, FBGA256; No. of Logic Blocks: 903; No. of Macrocells: 14448; FPGA Family: Cyclone II; Logic Case Style: BGA; No. of Pins: 256Pins; No. of Speed Grades: 8; Total RAM Bits: 239616; No. of I/O's: 15
; Logic Type:EP2C15A; Logic Base Number:2; No. of I/O Pins:152; Termination Type:SMD; Package/Case:256-FBGA; No. of Pins:256; IC Generic Number:; Operating Temp. Max:85°C; Operating Temp. Min:0°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP2C15AF256-C8N