Intel / Altera EP2C15AF256I8N

FPGA Cyclone® II Family 14448 Cells 402.58MHz 90nm Technology 1.2V 256-Pin FBGA
$ 95.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C15AF256I8N.

IHS

Datasheet168 pages18 years ago
Datasheet470 pages18 years ago

Augswan

iiiC

Farnell

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP2C15AF256I8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Intel / AlteraEP2C20F256I8N
FPGA Cyclone® II Family 18752 Cells 402.58MHz 90nm Technology 1.2V 256-Pin FBGA
Intel / AlteraEP2C20AF256I8N
FPGA Cyclone® IIFamily 18752Cells 402.58MHz 1.2V 256-Pin FBGA Tray
Intel / AlteraEP2C20F256I8
FPGA Cyclone« II Family 18752 Cells 402.58MHz 90nm Technology 1.2 Volt 256-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP2C15AF256I8N provided by its distributors.

FPGA Cyclone® II Family 14448 Cells 402.58MHz 90nm Technology 1.2V 256-Pin FBGA
PowerPC e300c4s Microprocessor IC MPC83xx 1 Core, 32-Bit 800MHz 689-TEPBGA II (31x31)
Field Programmable Gate Array, 903 CLBs, 402.5MHz, 14448-Cell, CMOS, PBGA256
FPGA, CYCLONE II, 15K ELEMENTS, FBGA256; No. of Logic Blocks: -; No. of Macrocells: 14448; FPGA Family: Cyclone II; Logic Case Style: BGA; No. of Pins: 256Pins; No. of Speed Grades: -; Total RAM Bits: 239616Kbit; No. of I/O's:
; Logic Type:EP2C15A; Logic Base Number:2; No. of I/O Pins:152; Termination Type:SMD; Package/Case:256-FBGA; No. of Pins:256; IC Generic Number:; Operating Temp. Max:100°C; Operating Temp. Min:-40°C ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED