Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP1SGX40DF1020C7N

FPGA Stratix GX Family 41250 Cells 4385.97MHz CMOS Technology 1.5V 1020-Pin FC-FBGA
$ 809.845
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1SGX40DF1020C7N.

IHS

Datasheet279 pages21 years ago

LKR

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1SGX40DF1020C7N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 809.845
$ 1,515.875
Stock
253,616
235,997
Authorized Distributors
4
3
Case/Package
BGA
BGA
Number of Pins
1020
1020
Number of Logic Blocks (LABs)
4697
4697
Number of Logic Elements/Cells
41250
41250
Number of I/Os
624
624
Number of Gates
-
-
RAM Size
417.9 kB
417.9 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-10-25
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2018-12-14
LTD Date2019-09-12

Related Parts

Intel / AlteraEP1SGX40GF1020C7
FPGA Stratix® GXFamily 41250Cells 4385.97MHz 1.5V 1020-Pin FC-FBGA Tray
Intel / AlteraEP1SGX40GF1020C7N
FPGA Stratix GX Family 41250 Cells 4385.97MHz CMOS Technology 1.5V 1020-Pin FC-FBGA
Intel / AlteraEP1SGX40GF1020C6
STRATIX GX FPGA FAMILY Field Programmable Gate Array, 4697 CLBs, 41250-Cell, CMOS, PBGA1020
FPGA Virtex-4 LX Family 41472 Cells 90nm (CMOS) Technology 1.2V 1148-Pin FC-BGA
FPGA Spartan-3 Family 2M Gates 46080 Cells 630MHz 90nm Technology 1.2V 900-Pin F-BGA
FPGA Spartan-3 Family 2M Gates 46080 Cells 630MHz 90nm Technology 1.2V 900-Pin F-BGA

Descriptions

Descriptions of Intel / Altera EP1SGX40DF1020C7N provided by its distributors.

FPGA Stratix GX Family 41250 Cells 4385.97MHz CMOS Technology 1.5V 1020-Pin FC-FBGA
Field Programmable Gate Array, 4125 CLBS, 4.7MHz, 41250-Cell, CMOS, PBGA1020
Lead Free CMOS OTHER 2006 FPGA 85C 417.9kB 4.38597GHz 1.575V
417.9375KB 41250 4125 1.425V 1.575V BGA SMD mount 33mm*33mm*3mm

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED