Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC4VLX40-10FFG1148C

FPGA Virtex-4 LX Family 41472 Cells 90nm (CMOS) Technology 1.2V 1148-Pin FC-BGA
$ 945.56
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC4VLX40-10FFG1148C.

IHS

Datasheet9 pages27 years ago

element14 APAC

Augswan

iiiC

DigiKey

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2004-09-10
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

FPGA Spartan-3 Family 2M Gates 46080 Cells 630MHz 90nm Technology 1.2V 900-Pin F-BGA
MicrochipM2S050-FGG896
FPGA SmartFusion2 Family 56340 Cells 65nm Technology 1.2V 896-Pin FBGA Tray
FPGA SmartFusion2 56340 Cells 166MHz 65nm Technology 1.2V 896-Pin FBGA
Intel / AlteraEP1S30F1020C7
FPGA Stratix Family 32470 Cells 420.17MHz 0.13um (CMOS) Technology 1.5V 1020-Pin FC-FBGA
Intel / AlteraEP1S30F1020C7N
FPGA Stratix Family 32470 Cells 420.17MHz 0.13um (CMOS) Technology 1.5V 1020-Pin FC-FBGA
Rochester ElectronicsLFSC3GA15E-7FN900C
FPGA LatticeSC Family 15000 Cells 90nm (CMOS) Technology 1.2V 900-Pin FBGA

Descriptions

Descriptions of AMD XC4VLX40-10FFG1148C provided by its distributors.

FPGA Virtex-4 LX Family 41472 Cells 90nm (CMOS) Technology 1.2V 1148-Pin FC-BGA
Field Programmable Gate Array, 4608 CLBs, 1028MHz, 41472-Cell, CMOS, PBGA1148
FPGA, VIRTEX-4, 40K CELLS, 1148FBGA
IC FPGA VIRTEX-4 40K 1148-FBGA
FPGA, VIRTEX-4, 40K CELLS, 1148FBGA; No. of Macrocells:41472; Operating Temperature Range:0°C to +85°C; No. of Pins:1148; SVHC:No SVHC (18-Jun-2010); Package / Case:FBGA; Logic IC Base Number:4VLX40; Logic IC Function:FPGA; Supply Voltage Max:1.26V; Supply Voltage Min:1.14V; Termination Type:SMD; Frequency:400MHz; I/O Output Drive:3.3V, 2.5V, 1.8V, 1.5V; No. of I/O Lines:640; Programmable Logic Type:FPGA

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC4VLX4010FFG1148C