Intel / Altera EP1S40F1508C7N

FPGA Stratix Family 41250 Cells 420.17MHz 0.13um (CMOS) Technology 1.5V 1508-Pin FC-FBGA
$ 554.215
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1S40F1508C7N.

IHS

Datasheet864 pages20 years ago
Datasheet276 pages20 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1S40F1508C7N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 554.215
$ 1,021.088
Stock
275,358
247,547
Authorized Distributors
4
3
Case/Package
BGA
BGA
Number of Pins
1508
1508
Number of Logic Blocks (LABs)
4697
4697
Number of Logic Elements/Cells
41250
41250
Number of I/Os
822
822
Number of Gates
-
-
RAM Size
417.9 kB
417.9 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-02-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-12-01
LTD Date2018-09-01

Related Parts

FPGA Virtex-4 LX Family 41472 Cells 90nm (CMOS) Technology 1.2V 1148-Pin FC-BGA
FPGA Axcelerator Family 1.06M Gates 21504 Cells 763MHz 0.15um (CMOS) Technology 1.5V 1152-Pin FBGA
Intel / AlteraEP2SGX60EF1152C5
Stratix® II GX Field Programmable Gate Array (FPGA) IC 534 2544192 60440 1152-BBGA, FCBGA
Intel / AlteraEP2SGX60EF1152C5N
FPGA Stratix® II GX Family 60440Cells 609.76MHz 90nm Technology 1.2V 1152-Pin FC-FBGA
FPGA Virtex-4 LX Family 80640 Cells 90nm (CMOS) Technology 1.2V 1148-Pin FC-BGA
Lattice SemiconductorLFE3-150EA-7FN1156C
ECP3 LFE3-150 1156-BBGA Tin/Silver/Copper (Sn/Ag/Cu) field programmable gate array 2.6mm 1.2V 420MHz 0.335ns

Descriptions

Descriptions of Intel / Altera EP1S40F1508C7N provided by its distributors.

FPGA Stratix Family 41250 Cells 420.17MHz 0.13um (CMOS) Technology 1.5V 1508-Pin FC-FBGA
Field Programmable Gate Array, 4697 CLBs, 41250-Cell, CMOS, PBGA1508
FPGA, 4697 CLBS, 41250-CELL PBGA
417.9KB 41250 1.425V 1.575V FBGA-1508
IC MCU 32BIT ROMLESS 196MAPBGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED