AMD XC4VLX80-10FFG1148C

FPGA Virtex-4 LX Family 80640 Cells 90nm (CMOS) Technology 1.2V 1148-Pin FC-BGA
$ 2,105.365
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC4VLX80-10FFG1148C.

IHS

Datasheet9 pages27 years ago

element14 APAC

Augswan

iiiC

DigiKey

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A001.A.7.A
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-09-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorLFE3-95EA-8FN1156C
FPGA LatticeECP3 Family 92000 Cells 65nm Technology 1.2V 1156-Pin FBGA Tray
Lattice SemiconductorLFE3-70EA-6FN1156I
FPGA LatticeECP3 Family 67000 Cells 65nm Technology 1.2V 1156-Pin FBGA Tray
Lattice SemiconductorLFE2M70E-5FN900I
FPGA - Field Programmable Gate Array 67K LUTs 416 I/O Memory DSP 1.2V 5SPD
XC6SLX100T-2FGG900C, FPGA Spartan-6 101261 Cells, 4824kbit, 63288 Blocks, 900-pin CS BGA
FPGA Spartan-3 Family 4M Gates 62208 Cells 725MHz 90nm Technology 1.2V 900-Pin F-BGA
FPGA Spartan-3 Family 4M Gates 62208 Cells 630MHz 90nm Technology 1.2V 900-Pin F-BGA

Descriptions

Descriptions of AMD XC4VLX80-10FFG1148C provided by its distributors.

FPGA Virtex-4 LX Family 80640 Cells 90nm (CMOS) Technology 1.2V 1148-Pin FC-BGA
Field Programmable Gate Array, 8960 CLBs, 1028MHz, 80640-Cell, CMOS, PBGA1148
FPGA 8960 CLBS 1028 MHz PBGA1148
FPGA, VIRTEX-4, 80K CELLS, 1148FBGA
IC FPGA VIRTEX-4 80K 1148-FBGA
FPGA, VIRTEX-4, 80K CELLS, 1148FBGA; No. of Logic Blocks:8960; No. of Macrocells:80640; Family Type:Virtex-4; Logic Case Style:FBGA; No. of Pins:1148; No. of Speed Grades:10; Total RAM Bits:3686400; No. of I/O's:768; Clock Management:DCM; Core Supply Voltage Range:1.14V to 1.26V; I/O Supply Voltage:3.3V; Operating Frequency Max:400MHz; MSL:MSL 4 - 72 hours; SVHC:No SVHC (18-Jun-2012); Frequency:400MHz; I/O Output Drive:1.5V, 1.8V, 2.5V, 3.3V; Logic IC Base Number:4VLX80; Logic IC Function:FPGA; No. of I/O's:768; Operating Temperature Range:0°C to +85°C; Package / Case:FBGA; Programmable Logic Type:FPGA; Series:Virtex-4; Supply Voltage Max:1.26V; Supply Voltage Min:1.14V; Termination Type:SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC4VLX8010FFG1148C