Intel / Altera EP1K50FC256-3

FPGA ACEX 1K Family 50K Gates 2880 Cells 166.67MHz 0.22um Technology 2.5V 256-Pin FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1K50FC256-3.

IHS

Datasheet91 pages26 years ago

SHENGYU ELECTRONICS

Augswan

iiiC

CAD Models

Download Intel / Altera EP1K50FC256-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 298.84
Stock
246,616
228,488
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
360
360
Number of Logic Elements/Cells
2880
2880
Number of I/Os
186
186
Number of Gates
199000
199000
RAM Size
5 kB
5 kB
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2000-03-03
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Lattice SemiconductorLCMXO3L-2100C-5BG256I
Field Programmable Gate Array, 264 CLBS, 127.2MHz, 2100-Cell, PBGA256
Lattice SemiconductorLCMXO3L-2100C-6BG256C
2112 264 CABGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
Intel / AlteraEP4CE6F17C7N
Field Programmable Gate Array, 392 CLBs, 472.5MHz, 6272-Cell, PBGA256
Intel / AlteraEP4CE6F17C6N
Field Programmable Gate Array, 392 CLBs, 472.5MHz, 6272-Cell, PBGA256
Intel / AlteraEP3C5F256C8N
Field Programmable Gate Array, 5136 CLBs, 472.5MHz, 5136-Cell, CMOS, PBGA256

Descriptions

Descriptions of Intel / Altera EP1K50FC256-3 provided by its distributors.

FPGA ACEX 1K Family 50K Gates 2880 Cells 166.67MHz 0.22um Technology 2.5V 256-Pin FBGA
PROGRAMMABLE LOGIC DEVICE Loadable PLD, 0.5ns, CMOS, PBGA256
IC TXRX NON-INVERT 3.6V 20TSSOP

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1K50FC-256-3
  • EP1K50FC2563