Intel / Altera EP4CE6F17C7N

FPGA Cyclone® IV E Family 6272 Cells 60nm Technology 1.2V 256-Pin FBGA
$ 29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE6F17C7N.

IHS

Datasheet44 pages19 years ago

element14 APAC

Farnell

Factory Futures

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Intel / Altera EP4CE6F17C7N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29
$ 34.07
$ 34.07
Stock
162,363
397,104
397,104
Authorized Distributors
2
4
4
Case/Package
FBGA
BGA
BGA
Number of Pins
256
256
256
Number of Logic Blocks (LABs)
392
392
392
Number of Logic Elements/Cells
6272
6272
6272
Number of I/Os
179
179
179
Number of Gates
-
6272
6272
RAM Size
33.8 kB
33.8 kB
33.8 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2009-10-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Intel / AlteraEP4CE10F17C8N
FPGACyclone® IV E Family 10320Cells 60nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLCMXO3L-6900C-6BG256C
FPGA MACHXO3 Family 6900 Cells 65nm Technology 1.2V Automotive 256-Pin CABGA Tray
Lattice SemiconductorLFE2-6SE-7FN256C
IC FPGA 190 I/O 256FBGA / series Field Programmable Gate Array (FPGA) IC 190 56320 6000 256-BGA
Lattice SemiconductorLFE2-6E-6FN256I
IC FPGA 190 I/O 256FBGA / series Field Programmable Gate Array (FPGA) IC 190 56320 6000 256-BGA
MicrochipA3P400-FGG256
FPGA ProASIC®3 Family 400K Gates 231MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA
FPGA ProASIC®3 Family 250K Gates 231MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA

Descriptions

Descriptions of Intel / Altera EP4CE6F17C7N provided by its distributors.

FPGA Cyclone® IV E Family 6272 Cells 60nm Technology 1.2V 256-Pin FBGA
Field Programmable Gate Array, 392 CLBs, 472.5MHz, 6272-Cell, PBGA256
Memory IC 270Kbit 6272 392 1.15V 1.25V BGA SMD 17mm × 17mm × 1.05mm
IC DIG FPGA 179 I/O 06272 CELL FBGA-256
ALTERA EP4CE6F17C7NFPGA, CYCLONE IV, 6K, 256FBGA
Programmable Logic Device (CPLD/FPGA)
Fpga, Cyclone Iv, 6K, 256Fbga; No. Of Logic Blocks:392; No. Of Macrocells:6272; Fpga Family:cyclone Iv; Logic Case Style:fbga; No. Of Pins:256Pins; No. Of Speed Grades:7; Total Ram Bits:270Kbit; No. Of I/o's:179I/o's; Clock Rohs Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED