Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP1K30TI144-2N

FPGA ACEX 1K Family 30K Gates 1728 Cells 200MHz 0.22um Technology 2.5V 144-Pin TQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1K30TI144-2N.

IHS

Datasheet91 pages26 years ago

Farnell

Augswan

iiiC

CAD Models

Download Intel / Altera EP1K30TI144-2N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.9
Stock
170,551
178,687
Authorized Distributors
0
3
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Number of Logic Blocks (LABs)
216
216
Number of Logic Elements/Cells
1728
1728
Number of I/Os
102
102
Number of Gates
119000
119000
RAM Size
3 kB
3 kB
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
Peripherals
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2000-03-03
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Intel / AlteraEP1K30TC144-2
FPGA ACEX 1KFamily 30KGates 1728Cells 200MHz 2.5V 144-Pin TQFP Tray
Intel / AlteraEP1K30TC144-3N
FPGA ACEX 1K Family 30K Gates 1728 Cells 200MHz 0.22um Technology 2.5V 144-Pin TQFP Tray
Intel / AlteraEPF10K30ETC144-3
FPGA FLEX 10KE Family 30K Gates 1728 Cells 200MHz 0.22um Technology 2.5V 144-Pin TQFP
Lattice SemiconductorLCMXO2-2000HC-4TG144I
MACHXO2 Series 2112 LUTs 111 I/O 3.3 V Surface Mount Halogen-Free PLD -TQFP-144
Lattice SemiconductorLCMXO2-2000HC-4TG144C
MACHX02 Series 2112 LUTs 112 I/O 3.465 V SMT FPGA - TQFP-144
Lattice SemiconductorLCMXO2-1200HC-4TG144C
FPGA MachXO2 Family 1280 Cells 65nm Technology 2.5V/3.3V 144-Pin TQFP Tray

Descriptions

Descriptions of Intel / Altera EP1K30TI144-2N provided by its distributors.

FPGA ACEX 1K Family 30K Gates 1728 Cells 200MHz 0.22um Technology 2.5V 144-Pin TQFP
ALTERA EP1K30TI144-2N FPGA, ACEX 1K, 30K GATES, 144TQFP
24Kbit 1728 216 2.375V 2.625V QFP SMD mount 20mm*20mm*1.4mm
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 350V Standard GP Nominal
Loadable PLD, 102 I/O, 37.5MHz, 1728-Cell, CMOS, PQFP144
Programmable Logic Device (CPLD/FPGA)
FPGA, ACEX 1K, 30K GATES, 144TQFP; No. of Logic Blocks: -; No. of Macrocells: 1728; FPGA Family: ACEX 1K; Logic Case Style: TQFP; No. of Pins: 144Pins; No. of Speed Grades: 2; Total RAM Bits: 24576; No. of I/O's: 171I/O's; Clock

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1K30TI144-2-N
  • EP1K30TI144-2/N
  • EP1K30TI1442N