Intel / Altera EP1K30TC144-3N

FPGA ACEX 1K Family 30K Gates 1728 Cells 200MHz 0.22um Technology 2.5V 144-Pin TQFP Tray
$ 54.245
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1K30TC144-3N.

IHS

Datasheet91 pages26 years ago

TME

Augswan

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2000-03-03
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2017-06-01
LTD Date2017-12-01

Related Parts

Intel / AlteraEP1K50TC144-2N
FPGA ACEX 1K Family 50K Gates 2880 Cells 200MHz 0.22um Technology 2.5V 144-Pin TQFP
Intel / AlteraEP1K50TC144-3N
FPGA ACEX 1KFamily 50KGates 2880Cells 166.67MHz 2.5V 144-Pin TQFP Tray
Intel / AlteraEP20K30ETC144-2N
FPGA APEX 20K Family 30K Gates 1200 Cells 641MHz 0.22um Technology 1.8V 144-Pin TQFP
FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFEC1E-3T144C
FPGA LatticeEC Family 1500 Cells 340MHz 130nm Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFEC1E-3TN144C
FPGA LatticeEC Family 1500 Cells 340MHz 130nm Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of Intel / Altera EP1K30TC144-3N provided by its distributors.

FPGA ACEX 1K Family 30K Gates 1728 Cells 200MHz 0.22um Technology 2.5V 144-Pin TQFP Tray
FPGA, 1728 LOGIC CELL, TQFP-144, 85DEG C; CPLD Type: -; No. of Macrocells: 1728; No. of I/O's: 102I/O's; Logic Case Style: TQFP; No. of Pins: 144Pins; Frequency: 100MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 2.625V; Pr
Programmable Logic(PLD) IC; Logic Type:Programmable Logic Device (PLD); No. of I/O's:102; Supply Current Max:10mA; Supply Voltage Range:2.38V to 2.63V; Operating Temperature Range:0°C to +70°C; Logic Case Style:TQFP ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1K30TC-144-3N
  • EP1K30TC144-3/N
  • EP1K30TC1443N