Intel / Altera EP1C6F256C8N

FPGA Cyclone® Family 5980 Cells 275.03MHz 130nm Technology 1.5V 256-Pin FBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1C6F256C8N.

IHS

Datasheet106 pages18 years ago

SHENGYU ELECTRONICS

element14 APAC

Farnell

iiiC

CAD Models

Download Intel / Altera EP1C6F256C8N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 60.41
Stock
248,539
160,788
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
256
256
Number of Logic Blocks (LABs)
598
598
Number of Logic Elements/Cells
5980
5980
Number of I/Os
185
185
Number of Gates
-
-
RAM Size
-
11.3 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Country of OriginMalaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-09-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-03-29
LTD Date2019-09-12

Related Parts

Lattice SemiconductorLCMXO3L-4300C-5BG256C
Fpga, 400Mhz, Cabga-256; |Lattice Semiconductor LCMXO3L-4300C-5BG256C
Lattice SemiconductorLFE2-6E-5FN256C
FPGA LatticeECP2 Family 6000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLFE2-6E-6FN256I
IC FPGA 190 I/O 256FBGA / series Field Programmable Gate Array (FPGA) IC 190 56320 6000 256-BGA

Descriptions

Descriptions of Intel / Altera EP1C6F256C8N provided by its distributors.

FPGA Cyclone® Family 5980 Cells 275.03MHz 130nm Technology 1.5V 256-Pin FBGA
In-System Programmable 5980 1.425V 8ns 1.575V FBGA-256 SMD 17mm × 17mm × 2.2mm
IC, CYCLONE FPGA 5980, SMD, 1C6F256; No. of Logic Blocks: 598; No. of Macrocells: 5980; FPGA Family: Cyclone; Logic Case Style: BGA; No. of Pins: 256Pins; No. of Speed Grades: 8; Total RAM Bits: 92160Kbit; No. of I/O's: 185I/O's
CYCLONE FPGA 5980, SMD, 1C6F256; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Base Number:1; No of I/O Lines:185; No. of Macrocells:5980; Frequency:275MHz; I/O Interface Standard:LVTTL, LVCMOS, SSTL-2, SSTL-3, LVDS,;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1C6F256-C8N