Intel / Altera EP1C6F256C8

CYCLONE FPGA Field Programmable Gate Array, 275MHz, 5980-Cell, PBGA256
$ 60.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1C6F256C8.

IHS

Datasheet106 pages18 years ago

_legacy Avnet

iiiC

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Intel / Altera EP1C6F256C8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-09-19
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-03-29
LTD Date2019-09-12

Related Parts

Lattice SemiconductorLCMXO3L-4300C-5BG256C
Fpga, 400Mhz, Cabga-256; |Lattice Semiconductor LCMXO3L-4300C-5BG256C
Lattice SemiconductorLFE2-6E-5FN256C
FPGA LatticeECP2 Family 6000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray
Lattice SemiconductorLFE2-6E-6FN256I
IC FPGA 190 I/O 256FBGA / series Field Programmable Gate Array (FPGA) IC 190 56320 6000 256-BGA

Descriptions

Descriptions of Intel / Altera EP1C6F256C8 provided by its distributors.

CYCLONE FPGA Field Programmable Gate Array, 275MHz, 5980-Cell, PBGA256
FPGA Cyclone®Family 5980Cells 275.03MHz 1.5V 256-Pin FBGA Tray
FPGA Logic IC; Programmable Logic Type:FPGA; Logic Type:FPGA; Frequency Max:275MHz; Supply Voltage Min:1.4V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:256-FBGA; No. of Pins:256 ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1C6F256-C8
  • EP1C6F256C-8