Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EP1C3T100C8

IC FPGA 65 I/O 100TQFP Cyclone® Field Programmable Gate Array (FPGA) IC 65 59904 2910 100-TQFP
$ 46.17
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EP1C3T100C8.

IHS

Datasheet106 pages18 years ago

_legacy Avnet

iiiC

DigiKey

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2002-09-19
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2018-12-14
LTD Date2019-09-12

Related Parts

Lattice SemiconductorLCMXO2-2000ZE-3TG100C
IC FPGA 79 I/O 100TQFP MachXO2 Field Programmable Gate Array (FPGA) IC 79 75776 2112 100-LQFP
Lattice SemiconductorLCMXO2-2000HE-4TG100C
IC FPGA 79 I/O 100TQFP MachXO2 Field Programmable Gate Array (FPGA) IC 79 75776 2112 100-LQFP
FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
Lattice SemiconductorLCMXO2-2000ZE-1TG100C
IC FPGA 79 I/O 100TQFP MachXO2 Field Programmable Gate Array (FPGA) IC 79 75776 2112 100-LQFP
FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP
FPGA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm (CMOS) Technology 1.2V 100-Pin VTQFP

Descriptions

Descriptions of Intel / Altera EP1C3T100C8 provided by its distributors.

IC FPGA 65 I/O 100TQFP Cyclone® Field Programmable Gate Array (FPGA) IC 65 59904 2910 100-TQFP
FPGACyclone® Family 2910Cells 275.03MHz 130nm Technology 1.5V 100-Pin TQFP
FPGA Logic IC; Programmable Logic Type:FPGA; Logic Type:FPGA; Frequency Max:275MHz; Supply Voltage Min:1.4V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:100-TQFP; No. of Pins:100 ;RoHS Compliant: No

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP1C3T-100C8