Intel / Altera 5M570ZT144C5N

YES 144-LQFP 2003 5M570Z complex programmable logic device 118.3MHz 20mm 9ns 1.81.2/3.3V
$ 14.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera 5M570ZT144C5N.

IHS

Datasheet166 pages15 years ago

Upverter

Augswan

Factory Futures

Inventory History

3 month trend:
-31.60%

CAD Models

Download Intel / Altera 5M570ZT144C5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Intel / Altera5M240ZT144C5N
Altera CPLD, MAX V Series, 144-Pin, 0°C Min, TQFP Package, 114 I/O
Intel / Altera5M1270ZT144C4N
CPLD MAX® V Family 980 Macro Cells 247.5MHz 1.8V 144-Pin TQFP Tray
Lattice SemiconductorLC4128ZE-7TN144C
CPLD ispMACH® 4000ZE Family 128 Macro Cells 172MHz 1.8V 144-Pin TQFP Tray
Lattice SemiconductorLC4128ZE-7TN144I
CPLD ispMACH® 4000ZE Family 128 Macro Cells 172MHz 1.8V 144-Pin TQFP Tray
Intel / AlteraEPM3128ATC144-10N
CPLD MAX® 3000A Family 2.5K Gates 128 Macro Cells 98MHz 3.3V 144-Pin TQFP Tray
Lattice SemiconductorLC4128ZC-75MN132C
CPLD ispMACH® 4000Z Family 128 Macro Cells 168MHz 1.8V 132-Pin CSBGA Tray

Descriptions

Descriptions of Intel / Altera 5M570ZT144C5N provided by its distributors.

YES 144-LQFP 2003 5M570Z complex programmable logic device 118.3MHz 20mm 9ns 1.81.2/3.3V
Programmable within the system 440 1.71V 9ns 1.89V TQFP-144 SMD mount 20mm*20mm*1.4mm
CPLD MAX® V Family 440 MacroCells 118.3MHz 1.8V 144-Pin TQFP Tray
IC CPLD FLASH, 440, 9 ns, 118.3 MHz, 144-TQFP; CPLD Type:FLASH; No. of Macrocells:440; No. of I/O's:114; Series:MAX V; Propagation Delay:9ns; Global Clock Setup Time:4.6ns; Frequency:118.3MHz; Supply Voltage Range:1.71V to 1.89V ;RoHS Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED