Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Intel / Altera EPM3128ATC144-10N

CPLD MAX® 3000A Family 2.5K Gates 128 Macro Cells 98MHz 3.3V 144-Pin TQFP Tray
$ 18.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM3128ATC144-10N.

IHS

Datasheet46 pages27 years ago

Farnell

iiiC

Inventory History

3 month trend:
-0.99%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1999-05-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2018-02-22
LTD Date2018-09-01

Related Parts

Lattice SemiconductorLC4128V-75TN144C
CPLD ispMACH® 4000V Family 128 Macro Cells 168MHz EECMOS Technology 3.3V 144-Pin TQFP
Lattice SemiconductorLC4128V-75T144C
CPLD ispMACH® 4000V Family 128 Macro Cells 168MHz 3.3V 144-Pin TQFP Tray
Lattice SemiconductorLC4128V-10TN128I
CPLD ispMACH® 4000V Family 128 Macro Cells 125MHz 3.3V 128-Pin TQFP Tray
CPLD Ultra37000 Family 3.8K Gates 128 Macro Cells 125MHz 3.3V 160-Pin TQFP Tray
YES 144-LQFP 1996 XC95144XL complex programmable logic device 100MHz 20mm 10ns 3V~3.6V
CPLD Ultra37000 Family 3.8K Gates 128 Macro Cells 125MHz 3.3V 160-Pin TQFP Tray

Descriptions

Descriptions of Intel / Altera EPM3128ATC144-10N provided by its distributors.

CPLD MAX® 3000A Family 2.5K Gates 128 Macro Cells 98MHz 3.3V 144-Pin TQFP Tray
YES 144-LQFP 1998 EPM3128 complex programmable logic device 20mm 10ns 2.5/3.33.3V 3V~3.6V
Programmable within the system 128 3V 10ns 3.6V QFP SMD mount 20mm*20mm*1.6mm
Cpld, Max 3000A, 128 Macrocells, Tqfp144; Cpld Type:eeprom; No. Of Macrocells:128; No. Of I/o's:96I/o's; Logic Case Style:tqfp; No. Of Pins:144Pins; Frequency:98Mhz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Propagation Rohs Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM3128ATC-144-10N
  • EPM3128ATC144-10/N
  • EPM3128ATC14410/N
  • EPM3128ATC14410N