Intel / Altera 5M240ZT144C5N

Altera CPLD, MAX V Series, 144-Pin, 0°C Min, TQFP Package, 114 I/O
$ 7.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Intel / Altera 5M240ZT144C5N.

IHS

Datasheet166 pages15 years ago

element14 APAC

Augswan

Arrow Electronics

Inventory History

3 month trend:
-59.12%

CAD Models

Download Intel / Altera 5M240ZT144C5N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia, Taiwan, USA, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2011-05-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Lattice SemiconductorLC4128ZE-7TN144C
CPLD ispMACH® 4000ZE Family 128 Macro Cells 172MHz 1.8V 144-Pin TQFP Tray
Lattice SemiconductorLC4128ZE-7TN144I
CPLD ispMACH® 4000ZE Family 128 Macro Cells 172MHz 1.8V 144-Pin TQFP Tray
Lattice SemiconductorLC4128ZC-75MN132C
CPLD ispMACH® 4000Z Family 128 Macro Cells 168MHz 1.8V 132-Pin CSBGA Tray
Intel / AlteraEPM3128ATI144-10N
CPLD MAX® 3000A Family 2.5K Gates 128 Macro Cells 98MHz 3.3V 144-Pin TQFP Tray
CPLD Ultra37000 Family 3.8K Gates 128 Macro Cells 125MHz 3.3V 160-Pin TQFP Tray
CPLD Ultra37000 Family 5.7K Gates 192 Macro Cells 125MHz 5V 160-Pin TQFP

Descriptions

Descriptions of Intel / Altera 5M240ZT144C5N provided by its distributors.

Altera CPLD, MAX V Series, 144-Pin, 0°C Min, TQFP Package, 114 I/O
CPLD MAX® V Family 192 MacroCells 118.3MHz 1.8V 144-Pin TQFP Tray
Cpld, Max V, 240 Le, 144Tqfp; Cpld Type:flash; No. Of Macrocells:192; No. Of I/o's:114I/o's; Logic Case Style:tqfp; No. Of Pins:144Pins; Frequency:118.3Mhz; Supply Voltage Min:1.71V; Supply Voltage Max:1.89V; Propagation Delay:7.5Ns;rohs Compliant: Yes

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Altera (Intel Programmable Solutions Group)
  • ALTERA CORP
  • Intel FPGAs/Altera
  • Intel Corporation
  • INTEL (FORMERLY ALTERA) (4000062)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORP
  • Altera
  • ALTERA CORPORATION
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5M240ZT144C5N???