What’s new: Find the right parts faster with our redesigned experience

Learn more

Altech 137-009

Enclosure PC1309-6-tm 130x94x57mm Polycarbonate Transparent Lid M Knockouts
$ 22.748
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Altech 137-009.

Electro Sonic

Datasheet26 pages16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.44%

Related Parts

Hammond1554D2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 2.6 x 2.4 Inch Light Gray
Hammond1554N2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 4.7 x 2.4 Inch Light Gray
Hammond1554E2GY
ENCLOSURE, WALLMOUNT, POLYCARBONATE, UL945V, GRAY,3.5X3.5X2.4IN, NEMA13,1554 SERIES
Bud IndustriesPN-1327
ENCLOSURE, POLYCARBONATE, UL94HB, 6.73 X 4.76 X 3.15IN, NEMA13, PN SERIES
Bud IndustriesPN-1324
Enclosure Junction Box Polycarbonate Grey; Enclosuretype |Bud Industries PN-1324
Bud IndustriesPN-1331
Access Enclosure Light Gray Polycarbonate Body And Cover 323 InchX 315 InchX 217 Inch

Descriptions

Descriptions of Altech 137-009 provided by its distributors.

Enclosure PC1309-6-tm 130x94x57mm Polycarbonate Transparent Lid M Knockouts
Junction Box:Polycarbonate;Gray;5.12x3.7x2.24 In;IP66;NEMA4X;ClearCover;TKSeries
Altech 137-009 Enclosure, Polycarbonate, Gray, Tinted Cover, Metric Knockouts, 5.12" x 3.7", TK Series
Enclosure, Multipurpose, Pc, Gray/Clear; Enclosure Type:Multipurpose; Enclosure Material:Polycarbonate; External Height - Metric:57Mm; External Width - Metric:130Mm; External Depth - Metric:94Mm; Ip Rating:Ip66 Rohs Compliant: Yes |Altech 137-009

Manufacturer Aliases

Altech has several brands around the world that distributors may use as alternate names. Altech may also be known as the following names:

  • Altech Corporation
  • ALTECH CORP
  • ALTEC
  • ALTEC CORP
  • ALTECH CORPOATION
  • ALTEK ELECTRONICS INC
  • ALTEC ELECTRONIC AG
  • CONNECTWELL INDUSTRIES PVT LTD