Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire TFT25018 NA005

Alpha Wire PTFE cable sleeve, primary color, 1.24mmdiameter, 30mlong
$ 226.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire TFT25018 NA005.

Inventory History

3 month trend:
-2.00%

Supply Chain

Introduction Date2023-01-22
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Alpha WireTFT25020 NA005
FIT WIRE MANAGEMENT, TFT25020 NATURAL 100 FT STANDARD WALL TEFLON TUBING Removed 4/21/23
Alpha WireTFT20022 NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural Spool
Alpha WireTFT20024 NA005
FIT WIRE MANAGEMENT, TFT20024 NATURAL 100 FT THIN WALL TEFLON TUBING Removed 4/21/23
Heat Shrink Tubing ST Polytetrafluorethylene Milky Clear Thin Box
Heat Shrink Tubing and Sleeves HeatShrink Thin TFE 24 AWG Dia Clear
Tubing Heat-Shrink; 2:1; Opaque; 4 ft. long; Expanded: 0.09 in.

Descriptions

Descriptions of Alpha Wire TFT25018 NA005 provided by its distributors.

Alpha Wire PTFE cable sleeve, primary color, 1.24mmdiameter, 30mlong
TUBING, PTFE, 1.07MM, 30.5M; Sleeving / Tubing Type: Flexible; Sleeving Material: PTFE (Polytetrafluoroethylene); Sleeving Colour: Natural; Internal Diameter: 1.07mm; Length - Metric: 30.5m; Length - Imperial: 100ft; Product R
Standard-Wall ClearTubing; Color:Transparent; Leaded Process Compatible:Yes; Approval Categories:ASTM D 3295; Inner Diameter Nominal:0.042"; Material:Teflon; Wall Thickness:0.016" ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFT-250-18 NA005
  • TFT-250-18NA005
  • TFT250-18 NA005
  • TFT250-18NA005
  • TFT25018-NA005
  • TFT25018NA005