Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire SW13 WH008

Fit Wire Management, SW13 White 25 Ft Fire Resistant Polyethylene Removed 4/21/23

$ 92.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire SW13 WH008.

Newark

Datasheet13 pages25 years ago
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

Electro Sonic

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity500005-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
Alpha WireSW11 WH008
FIT WIRE MANAGEMENT, SW11 WHITE 25 FT FIRE RESISTANT POLYETHYLENE Removed 4/21/23
TE Connectivity500004-1
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
Alpha WireSW12 WH008
FIT WIRE MANAGEMENT, SW12 WHITE 25 FT FIRE RESISTANT POLYETHYLENE Removed 4/21/23
Alpha WireSW11 WH005
FIT WIRE MANAGEMENT, SW11 WHITE 100 FT FIRE RESISTANT POLYETHYLENE Removed 4/21/23
Alpha WireSW14 WH008
FIT WIRE MANAGEMENT, SW14 WHITE 25 FT FIRE RESISTANT POLYETHYLENE Removed 4/21/23

Descriptions

Descriptions of Alpha Wire SW13 WH008 provided by its distributors.

FIT WIRE MANAGEMENT, SW13 WHITE 25 FT FIRE RESISTANT POLYETHYLENE Removed 4/21/23
Cable Accessories Spiral Wrap Tubing Polyethylene White
SPIRAL WRAP TUBING, WHITE, LENGTH 25.00 FT, INNER DIAMETER 0.3760 IN
SPIRAL WRAP 0.376" X 25' WHITE
Spiral Wrap Tubing; Color:White; Material:Polyethylene; Operating Temp. Max:80°C; Operating Temp. Min:-20°C; Sleeving Size:1/2" ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • SW-13 WH008
  • SW13-WH008
  • SW13WH008