Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire SW14 WH008

Fit Wire Management, SW14 White 25 Ft Fire Resistant Polyethylene Removed 4/21/23
$ 157.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire SW14 WH008.

Farnell

Datasheet3 pages9 years ago
Datasheet2 pages19 years ago

Newark

element14

Electro Sonic

Inventory History

3 month trend:
-85.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanduitT25F-C10
Panduit PE Cable Tie Wrap, Max Bundle 50.8mm, White
TE Connectivity500005-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
Alpha WireSW11 WH005
FIT WIRE MANAGEMENT, SW11 WHITE 100 FT FIRE RESISTANT POLYETHYLENE Removed 4/21/23
Alpha WireSW11 WH008
FIT WIRE MANAGEMENT, SW11 WHITE 25 FT FIRE RESISTANT POLYETHYLENE Removed 4/21/23
PanduitHLT3I-X10
Hook & Loop Tie, Loop Style, 12.0L (305M; |Panduit HLT3I-X10
TE Connectivity500004-1
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants

Descriptions

Descriptions of Alpha Wire SW14 WH008 provided by its distributors.

FIT WIRE MANAGEMENT, SW14 WHITE 25 FT FIRE RESISTANT POLYETHYLENE Removed 4/21/23
Cable Accessories Spiral Wrap Tubing Polyethylene White
SPIRAL WRAP, PE, WHT, 127MM, 7.6M; External Diameter - Imperial: 0.75"; External Diameter - Metric: 19.05mm; Wrap Material: Polyethylene; Wrap Colour: White; Reel Length (Imperial): 25ft; Reel Length (Metric): 7.62m; Bundle Di
Spiral Wrap Tubing; Leaded Process Compatible:Yes; Length:25ft; Accessory Type:Spiral Wrap Tubing; Sleeving Size:3/4"; Color:White; Operating Temperature Max:80°C; Cable Bundle Diameter Max:5"; Wall Thickness:0.065" ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • SW-14 WH008
  • SW14-WH008
  • SW14WH008