TE Connectivity 500004-1

Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
$ 3.869
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 500004-1.

IHS

Datasheet4 pages1 year ago

Peerless Electronics

JRH Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-18.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of TE Connectivity 500004-1 provided by its distributors.

Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
Cable Wrap,Flame Retardant,Wht Polyethylene,50ft. L,0.375" W,1Splice/Box Qty
Cable Tie Mounts & Accessories, Cable Tie Tool, Spiral, Product Width .25 in [6.35 mm], Polyethylene Flame-Retardant, White, SPIRAP
500004-1, Cable Wrap; SPIRAP (spiral cable wrap); White 1/4 in. Polyethylene Flame Retardant Material. Note: 50 FT. minimum, sold in multiples of 50 ONLY. Price is per ft. Practical way to bundle, cable, hoses, harness, tubing. 500004-1 is used in many aircraft wire bundling applications.
SPIRAP 1/4 FR PE, WHITE, 50FT Wire & Cable Accessory Type: Cable Tie Tool Cable Tie Mount Type: Spiral Primary Product Material: Polyethylene Flame-Retardant Primary Product Color: White Packaged Length: 15.24 m Cable Tie Tool Spiral Polyethylene Flame-Retardant White | Cable Tie Mounts & Accessories | Part Number: 500004-1 | Internal Number: 500004-1 | TE Connectivity | SPIRAP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty