Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire SW11 WH008

Fit Wire Management, SW11 White 25 Ft Fire Resistant Polyethylene Removed 4/21/23
$ 46.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire SW11 WH008.

element14 APAC

Datasheet3 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Farnell

Inventory History

3 month trend:
-10.64%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity500005-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
PanduitHLT3I-X10
Hook & Loop Tie, Loop Style, 12.0L (305M; |Panduit HLT3I-X10
TE Connectivity500004-1
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants

Descriptions

Descriptions of Alpha Wire SW11 WH008 provided by its distributors.

FIT WIRE MANAGEMENT, SW11 WHITE 25 FT FIRE RESISTANT POLYETHYLENE Removed 4/21/23
Cable Accessories Spiral Wrap Tubing Polyethylene White
SPIRAL WRAP TUBING, WHITE, LENGTH 25.00 FT, INNER DIAMETER 0.1600 IN
Spiral Wrapping White Polyethylene Fire Resistant
SPIRAL WRAP 1/4" X 25Ft(7.62m)
SPIRAL WRAP, PE, WHT, 50.8MM, 7.6M;
Spiral Wrap Tubing; Leaded Process Compatible:Yes; Accessory Type:Spiral Wrap Tubing; For Use With:Wire Harnessing, Cabling and Cable Bundling ;RoHS Compliant: Yes
SPIRAL WRAP, PE, WHT, 50.8MM, 7.6M; External Diameter - Imperial: 0.25"; External Diameter - Metric: 6.35mm; Wrap Material: Polyethylene; Wrap Colour: White; Reel Length (Imperial): 25ft; Reel Length (Metric): 7.62m; Bundle Di

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • SW-11 WH008
  • SW11-WH008
  • SW11WH008