Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire M4237 BK001

Coaxial Cable, 22 AWG, 7/30 Bc, 0.242 in., Pvc, 95% Bc Braid, Fop, Black
$ 644.926
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire M4237 BK001.

Electro Sonic

Datasheet4 pages7 years ago
Datasheet3 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-12-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire9059C BK005
Cable, Coaxial; 22 AWG; Solid CW; 0.242 in.; PVC; 95% BC Braid; Solid PE; Black
Alpha Wire9830-BK005
COAXIAL CABLE, RG59/U,22 AWG, CW, SOLID, BRAID SHLD, BC, PE INS, BLK PVC JKT, UL,0.242
Alpha Wire9830 BK002
Cable, Coaxial; 22 AWG; 0.242 in.; Polyvinylchloride - Type I; Black; 75 Ohms
CABLE COAXIAL 22AWG 250'
CATV Coaxial Cable Dual Foil & Braid Shield Black 1000 ft (305m)
COAXIAL CABLE, 27 AWG, BCCS, 7X35, BRAID SHLD, TC, PE INS, BLK PVC JKT, 75 OHMS

Descriptions

Descriptions of Alpha Wire M4237 BK001 provided by its distributors.

COAXIAL CABLE, 22 AWG, 7/30 BC, 0.242 IN., PVC, 95% BC BRAID, FOP, BLACK
Coaxial Cable 22AWG 304.8m Bare Copper Black 300VAC Spool
Wire And Cable, 1 Conductor(s), 22AWG, 424V, Communication Cable
COAXIAL CABLE, RG59U, 22AWG, 305M, BLK;
Coaxial Cables 22AWG 1C SHIELD 1000ft SPOOL BLACK
AE COAX, M4237 BLACK 1000 FT RG 59/U - COAX - 75 OHM Removed 4/21/23
CABLE COAXIAL RG-59 22AWG 1000'
CABLE COAXIAL RG59 22AWG 1000'
Coaxial Cable, 22Awg, Pvc, 1000Ft; Coaxial Cable Type:Rg59U; Conductor Area Csa:0.35Mm²; Conductor Material:Tinned Copper; External Diameter:6.1Mm; Impedance:75Ohm; Jacket Color:Black; Jacket Material:Pvc; Product Range:- Rohs Compliant: Yes |Alpha Wire M4237 BK001

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • M4237-BK001
  • M4237BK001