Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 9179B BR001

Coaxial Cable 30 AWG (0.06mm²) RG-179B 1000.0\' (304.80m) 75 Ohms
$ 1,870.58
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 9179B BR001.

RS (Formerly Allied Electronics)

Datasheet3 pages8 years ago

DigiKey

Inventory History

3 month trend:
-45.71%

Related Parts

Alpha Wire9187A WH005
Cable, Coaxial; 30 AWG; 7/38; 0.105 in.; TFE Tape; Silver Coated Copper Braid
Alpha Wire9187A WH002
Coaxial Cable,RG187A/U,30 AWG,SCCS,7x38,Braid Shld,TFE Ins,Wht TFE Tape jkt | Alpha Wire 9187A WH002
Alpha Wire9187A WH001
AE COAX, 9187A WHITE 1000 FT 30AWG RG187A/U 75OHM TFE Removed 4/21/23
Coaxial Cable Braid Foam High Density Polyethylene 30AWG 2.46mm 30VAC Black 152.4m
Coaxial Cable 27 AWG Bare CU Covered Steel 0.15 in. OD 1000 ft L Black PVC Jacket 1C
Coaxial Cable Tape/Braid Foam High Density Polyethylene 28.5AWG 2.54mm 300VAC Black 304.8m

Descriptions

Descriptions of Alpha Wire 9179B BR001 provided by its distributors.

Coaxial Cable 30 AWG (0.06mm²) RG-179B 1000.0\' (304.80m) 75 Ohms
COAXIAL CABLES 30 AWG COAXIAL CABLE BROWN
Co-Axial Cable 30AWG COAXIAL CBLE
Coaxial Cables 30AWG COAXIAL CBLE 1000ft SPOOL BROWN
AE COAX, 9179B BROWN 1000 FT 30AWG RG179B/U 75OHM TFE Removed 4/21/23
CABLE COAXIAL RG179B 30AWG 1000'
COAX CABLE, RG179B/U, 130AWG, 305M;
CABLE COAX RG-179B 30AWG 1000'
Coaxial Cable; Spool Length (Imperial):1000ft; Conductor Size AWG:30; Jacket Color:Brown; Jacket Material:FEP; No. Strands x Strand Size:7 x 38; Conductor Material:Steel; Outer Diameter:0.1"; Coaxial RG/U Type:179B RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9179B-BR001
  • 9179BBR001