Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 9187A WH001

Ae Coax, 9187A White 1000 Ft 30AWG RG187A/U 75 Ohm Tfe Removed 4/21/23
$ 2.924
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 9187A WH001.

Electro Sonic

Datasheet3 pages1 year ago

Related Parts

Alpha Wire9179B BR005
COAXIAL CABLE,30 AWG,7X38,PTFE INS, BRAID SHLD, FEP JKT, NTRL TAN,75 OHM, RG179 B/U
Alpha Wire9179B BR002
Coaxial Cable Braid Polytetrafluoroethylene 30AWG 2.54mm 900VAC Brown 152.4m Spool
Alpha Wire9179B BR001
Coaxial Cable 30 AWG (0.06mm²) RG-179B 1000.0\' (304.80m) 75 Ohms
Coaxial Cable Braid Foam High Density Polyethylene 30AWG 2.46mm 30VAC Black 152.4m
Coaxial Cable Tape/Braid Foam High Density Polyethylene 28.5AWG 2.54mm 300VAC Black 304.8m

Descriptions

Descriptions of Alpha Wire 9187A WH001 provided by its distributors.

AE COAX, 9187A WHITE 1000 FT 30AWG RG187A/U 75OHM TFE Removed 4/21/23
Co-Axial Cable 30AWG STRD 1000' WHT
CABLE COAX RG-187A 30AWG 1000'
COAXIALCABLE, RG187A/U, 30AWG, 305M, WHT;
Coaxial Cable; Conductor Size AWG:30; Jacket Color:White; Jacket Material:Teflon; No. Strands x Strand Size:7 x 38; Conductor Material:Copper; Spool Length (Imperial):1000ft; Coaxial RG/U Type:187A; Drop Ship:Yes; Impedance:75ohm RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9187A-WH001
  • 9187AWH001