Alpha Wire 85803 BK005

Wire And Cable, 3 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
$ 444.486
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 85803 BK005.

TME

Datasheet4 pages1 year ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire65803 SL002
Wire And Cable, 3 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65803CY SL005
Wire And Cable, 3 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65603 SL005
Cable, Flexible; 3; 16 AWG; 26 x 30; 0.290 in.; 0.022 in.; Lubricated PVC
General Cable / CarolC2537A.38.10
CABLE 3COND 16AWG GRAY 152.4M

Descriptions

Descriptions of Alpha Wire 85803 BK005 provided by its distributors.

Wire And Cable, 3 Conductor(s), 18AWG, 600V, Flexible Cord And Fixture Wire
Cable, High-Flex; 3; 18 AWG; 105 x 38; 0.286 in.; 0.022 in.; Lubricated PVC
XTRA-GUARD FLEX, 85803 BLACK 100 FT 18AWG 105/38 3C UNSHIELDED Removed 4/21/23
Multi-Conductor Cables 18AWG 3C UNSHLD 100ft SPOOL BLACK
XTRA-GUARD High Flex Cable 18AWG 3C UNSHIELDED
UNSHLD MULTICOND CABLE 3COND 18AWG 100FT
CBL FLEX 3COND 18AWG BLACK 100'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 85803-BK005
  • 85803BK005