Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 65007CY SL005

Wire And Cable, 7 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
$ 564.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65007CY SL005.

Master Electronics

Datasheet4 pages9 years ago

Newark

TME

Electro Sonic

Farnell

Alternate Parts

Price @ 1000
$ 564.95
$ 323.855
$ 323.855
Stock
0
103
103
Authorized Distributors
6
6
6
Wire/Cable Type
-
-
-
Wire/Cable Gauge
20 AWG
20 AWG
20 AWG
Conductor Material
Copper
Copper
Copper
Insulation Material
PVC
PVC
PVC
Number of Conductors
7
7
7
Insulation Diameter
-
-
-
Insulation Thickness
-
-
-
Shielding
Unshielded
Unshielded
Unshielded

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Alpha Wire1297C SL005
Wire And Cable, 7 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire6343 SL005
Wire And Cable, 7 Conductor(s), 22AWG, 300V, Communication And Control Cable
Alpha Wire1297C SL002
Wire And Cable, 7 Conductor(s), 22AWG, 300V, Communication And Control Cable
Computer Cable Tape Semi Rigid Polyvinyl Chloride 5Conductors 22AWG 5.84mm 300VAC Chrome 30.48m
Multi-Conductor Cable Polypropylene 6Conductors 22AWG 4.36mm 300VAC Gray 304.8m
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Power And Control Tray Cable

Descriptions

Descriptions of Alpha Wire 65007CY SL005 provided by its distributors.

Wire And Cable, 7 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Flexible Cable 7Conductors 20AWG 9.8mm 600VAC Gray 30.48m Spool
Multi-Conductor Cables 20AWG 7C SHIELD 100ft SPOOL SLATE
MULTICONDUCTOR, FLEXIBLE, 7C, 20AWG, BRAID, GRAY, PVC, XTRA-GUARD FLEX SERIES
XTRA-GUARD FLEX, 65007CY SLATE 100 FT 20AWG 10/30 7C SHIELDED
CBL FLEX 7COND 20AWG SLATE 100'
SHLD MULTICOND CABLE 7COND 20AWG 100FT; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Cable Type:Shielded; No. of Conductors:7; Conductor Size AWG:20; Voltage Rating:600V; No. of Strands x Strand Size:16 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65007CY-SL005
  • 65007CYSL005