Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 65003CY SL002

Wire And Cable, 3 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
$ 1,425.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 65003CY SL002.

Farnell

Datasheet4 pages9 years ago

Newark

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 1,425.202
$ 180.9
$ 180.9
Stock
0
109
109
Authorized Distributors
5
6
6
Wire/Cable Type
Multi-Conductor
-
-
Wire/Cable Gauge
20 AWG
20 AWG
20 AWG
Conductor Material
Copper
Copper
Copper
Insulation Material
PVC
PVC
PVC
Number of Conductors
3
3
3
Insulation Diameter
8.6106 mm
-
-
Insulation Thickness
889 µm
-
-
Shielding
Unshielded
Unshielded
Unshielded

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire1713 SL005
Wire And Cable, 3 Conductor(s), 20AWG, 600V, Communication And Control Cable
Alpha Wire85003CY BK005
Wire And Cable, 3 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire1713 SL002
Wire And Cable, 3 Conductor(s), 20AWG, 600V, Communication And Control Cable

Descriptions

Descriptions of Alpha Wire 65003CY SL002 provided by its distributors.

Wire And Cable, 3 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Cable Communication/Control; Stranded Bare Copper; 20 AWG; 3C
MULTICONDUCTOR, FLEXIBLE, 3C, 20AWG, BRAID, GRAY, PVC, XTRA-GUARD FLEX SERIES
XTRA-GUARD FLEX, 65003CY SLATE 500 FT 20AWG 10/30 3C SHIELDED
MULTICORE CABLE, 20AWG, 3CORE, 152.4M;
3 Cond 20AWG Slate 600V 500Feet(152.4m)
CBL FLEX 600V 20AWG SLATE 500'
SHLD MULTICOND CABLE 3COND 20AWG 500FT; Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; Cable Type:Shielded; No. of Conductors:3; No. of Strands x Strand Size:10 x 30AWG; Jacket Material:PVC (Polyvinylchloride) ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 65003CY-SL002
  • 65003CYSL002