Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 85003CY BK005

Wire And Cable, 3 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
$ 743.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 85003CY BK005.

Electro Sonic

Datasheet4 pages7 years ago
Datasheet4 pages11 years ago

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire1713 SL005
Wire And Cable, 3 Conductor(s), 20AWG, 600V, Communication And Control Cable
Alpha Wire65003CY SL002
Wire And Cable, 3 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65003 SL002
Wire And Cable, 3 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
General Cable / CarolC2537A.38.10
CABLE 3COND 16AWG GRAY 152.4M

Descriptions

Descriptions of Alpha Wire 85003CY BK005 provided by its distributors.

Wire And Cable, 3 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Multi-Conductor Cable 3Conductors 20AWG 30.48m Bare Copper 600VAC Spool
XTRA-GUARD FLEX, 85003CY BLACK 100FT 20AWG 63/38 3C SHIELDED Removed 4/21/23
Multi-Conductor Cables 20AWG 3C SHIELD 100ft SPOOL BLACK
MULTICONDUCTOR, FLEXIBLE, 3C, 20AWG, BRAID, BLACK, PVC, XTRA-GUARD FLEX SERIES
XTRA-GUARD High Flex Cable 20AWG 3C SHIELDED
SHLD FLEX CABLE, 3COND, 20AWG, 30M;
CBL FLEX 600V 20AWG BLACK 100'
Multiconductor Control Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; Conductor Size AWG:20; No. of Conductors:3; Jacket Color:Black; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:65 x 38 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 85003CY-BK005
  • 85003CYBK005