Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 6454 BK005

Multi-Pair Cable 3-Conductor (1.5 Pair Twisted) 22 AWG PVC Jacket Black 100 Feet
$ 183.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6454 BK005.

element14 APAC

Datasheet4 pages9 years ago
Datasheet3 pages15 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+297%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Alpha Wire2211C SL005
Wire And Cable, 2 Conductor(s), 22AWG, 150V, Communication And Control Cable
Alpha Wire2471 SL005
Wire And Cable, 2 Conductor(s), 16AWG, 600V, Communication And Control Cable
Alpha Wire6010C SL005
Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable
Shielded Twisted Pair Cable Foil/Braid Polyvinyl Chloride 14Conductors 28AWG 5.62mm 150V Beige Polyvinyl Chloride 30.48m Roll
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
80000929549 3644B/24Sf=24/Cab/Rc/Sh/28A; |3M 3644B/24 100SF

Descriptions

Descriptions of Alpha Wire 6454 BK005 provided by its distributors.

Multi-Pair Cable 3-Conductor (1.5 Pair Twisted) 22 AWG PVC Jacket Black 100 Feet
Twisted Pair Cable Tape/Braid High Density Polyethylene/Polyvinyl Chloride 3Conductors 22AWG 8mm 300VAC Black Polyvinyl Chloride 30.48m Spool
RS-485 Industrial Automation Paired Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:1.5; Conductor Size:22; Jacket Color:Black; Jacket Material:Polyvinylchloride (PVC) ;RoHS Compliant: Yes
CABLE, RS-485, 1.5 PAIR, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Pairs:1.5; Conductor Size AWG:22AWG; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); No. of Strands x Strand Size:7 x 30AWG; Conductor Material:Tinned Copper; External Diameter:7.62mm; Voltage Rating:300V; Conductor Area CSA:0.456mm²; SVHC:No SVHC (19-Dec-2011); Cable Type:Foil + Braided Shield

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6454-BK005
  • 6454BK005