Alpha Wire 5489C SL005

Wire And Cable, 18 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
$ 1,578.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5489C SL005.

Master Electronics

Datasheet4 pages7 years ago

Newark

TME

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire5129C SL005
Multi-Conductor Cable Semi Rigid PVC 18Conductors 22AWG 10.1mm 300VAC Slate 30.48m Spool
Alpha Wire5499C SL005
Wire And Cable, 18 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6380 SL002
Wire And Cable, 20 Conductor(s), 22AWG, 300V, Communication And Control Cable
Shielded Twisted Pair Cable, 16Conductors, 26AWG, 7.9mm, 300V, Gray PVC, 30.48m Roll
20 (10 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m)
Wire And Cable, 14 Conductor(s), 28AWG, 150V, Power-limited

Descriptions

Descriptions of Alpha Wire 5489C SL005 provided by its distributors.

Wire And Cable, 18 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
MULTICONDUCTOR CABLE,9PR,22AWG,7X30,TC, PVC INS, FOIL SHLD, SLATE PVC JKT
Shielded Twisted Pair Cable, Semi-Rigid PVC, 18 Conductors, 22AWG, 9.95mm, 300VAC, Slate, PVC, 30.48m Spool
XTRAGUARD1 REVITALIZED, 5489C SLATE 100 FT 22AWG 7/30 9PR FOIL SHLD
Multi-Paired Cables 22AWG 9PR SHIELD 100ft SPOOL SLATE
MULT-PAIR 18 22AWG SLATE 30.5M
Multiconductor Paired Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:9; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5489C-SL005
  • 5489CSL005