Alpha Wire 5129C SL005

Multi-Conductor Cable Semi Rigid PVC 18Conductors 22AWG 10.1mm 300VAC Slate 30.48m Spool
$ 2,264.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5129C SL005.

Farnell

Datasheet4 pages9 years ago
Datasheet2 pages17 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-53.57%

Related Parts

Alpha Wire5489C SL005
Wire And Cable, 18 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5279C SL005
Wire And Cable, 18 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5499C SL005
Wire And Cable, 18 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Shielded Twisted Pair Cable, 16Conductors, 26AWG, 7.9mm, 300V, Gray PVC, 30.48m Roll
20 (10 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m)
Wire And Cable, 14 Conductor(s), 28AWG, 150V, Power-limited

Descriptions

Descriptions of Alpha Wire 5129C SL005 provided by its distributors.

Multi-Conductor Cable Semi Rigid PVC 18Conductors 22AWG 10.1mm 300VAC Slate 30.48m Spool
MULTICONDUCTOR, 9 PAIR, 22AWG, FOIL/BRAID, PVC, GRAY, XTRA-GUARD 1 SERIES
XTRAGUARD1 REVITALIZED, 5129C SLATE 100 FT 22AWG 7/30 9PR FOILBRAID
Multi-Paired Cables 22AWG 9PR SHIELD 100ft SPOOL SLATE
CABLE, 22AWG, 9 PAIR, SLATE, 30.5M;
Multiconductor Paired Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:9; Conductor Size AWG:22; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 30 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5129C SL005.