Alpha Wire 6380 SL002

Wire And Cable, 20 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 2,814.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6380 SL002.

Electro Sonic

Datasheet4 pages2 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire5489C SL005
Wire And Cable, 18 Conductor(s), 22AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire5129C SL005
Multi-Conductor Cable Semi Rigid PVC 18Conductors 22AWG 10.1mm 300VAC Slate 30.48m Spool
Alpha Wire6368 SL002
Wire And Cable, 20 Conductor(s), 24AWG, 300V, Communication And Control Cable
20 (10 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m)
Round Shielded/Jacketed Discrete Cable (26 conductors) 13 pair
Shielded Twisted Pair Cable, 16Conductors, 26AWG, 7.9mm, 300V, Gray PVC, 30.48m Roll

Descriptions

Descriptions of Alpha Wire 6380 SL002 provided by its distributors.

Wire And Cable, 20 Conductor(s), 22AWG, 300V, Communication And Control Cable
MULTICONDUCTOR CABLE, 10PR, 22 AWG, STRANDED, FOIL&OVERALL BRAID SHIELD, SR-PVC
SHLD MULTIPR CABLE 10PR 500FT 300V GRY
Multi-Paired Cables 22AWG10PR SHIELD 500ft SPOOL SLATE
AE C&C, 6380 SLATE 500 FT 22AWG 7/38 10PR FOIL/BRD
Multi-Pair 10PR 22AWG SHLD 500' SPOOL
CBL COMM 10PAIR 22AWG SLATE 500'
CABLE, 22AWG, 10 PAIR, SLATE, 152.4M; Cable Shielding: Screened; No. of Pairs: 10 Pair; Wire Gauge: 22AWG; Conductor Area CSA: 0.35mm²; Reel Length (Imperial): 500ft; Reel Length (Metric): 152.4m; Jacket Colour: Slate; No. of Max Strands x Strand Size: 7 x 30AWG; Voltage Rating: 300V; Jacket Material: PVC; Conductor Material: Tinned Copper; External Diameter: 11mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Cable Type: Foil + Braided Shield; Conductor Make-up: 7 / 30AWG; Outer Diameter: 11mm; Shield Material: Foil / Braid; Shield Type: Shielded; Wire Size: 22AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6380-SL002
  • 6380SL002