Alpha Wire 5499C SL005

Wire And Cable, 18 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
$ 1,292.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 5499C SL005.

Master Electronics

Datasheet4 pages7 years ago

Newark

Farnell

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire5279C SL005
Wire And Cable, 18 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6367 SL002
Wire And Cable, 14 Conductor(s), 24AWG, 300V, Communication And Control Cable
Alpha Wire6368 SL002
Wire And Cable, 20 Conductor(s), 24AWG, 300V, Communication And Control Cable
20 (10 Pair Twisted) Conductor Multi-Pair Cable Beige 28 AWG Foil, Braid 100.0' (30.5m)
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
Shielded Twisted Pair Cable, 16Conductors, 26AWG, 7.9mm, 300V, Gray PVC, 30.48m Roll

Descriptions

Descriptions of Alpha Wire 5499C SL005 provided by its distributors.

Wire And Cable, 18 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
XTRAGUARD1 REVITALIZED, 5499C SLATE 100 FT 24AWG 7/32 9PR FOIL SHLD
Multi-Paired Cables 24AWG9PR SHIELD 100ft SPOOL SLATE
MULT-PAIR 18 24AWG SLATE 30.5M
Multiconductor Paired Cable; Spool Length (Imperial):100ft; Spool Length (Metric):30.48m; No. of Pairs:9; Conductor Size AWG:24; Jacket Color:Gray; Jacket Material:Polyvinylchloride (PVC); No. Strands x Strand Size:7 x 32 ;RoHS Compliant: Yes

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5499C-SL005
  • 5499CSL005